
BUD Industries FC-1283 technical specifications.
| Approvals | UL, CSA |
| Package/Case | Axial |
| Color | Black |
| Lead Free | Lead Free |
| Lead Length | 914mm |
| Length | 914mm |
| Number of Conductors | 2 |
| Packaging | Bulk |
| Weight | 1.7oz |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries FC-1283 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
