
BUD Industries FG-1281 technical specifications.
| Package/Case | Axial |
| Diameter | 114mm |
| Height | 114.3mm |
| Lead Free | Lead Free |
| Material | Steel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Thickness | 0.156inch |
| Weight | 2oz |
| Width | 114.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for BUD Industries FG-1281 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
