
BUD Industries FT-1170-WH technical specifications.
| Bearing Type | Ball |
| Body Color | White |
| Color | White |
| Lead Free | Lead Free |
| Mount | External |
| Reach SVHC Compliant | Unknown |
| Series | FT |
| Weight | 1.8lb |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries FT-1170-WH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
