
External vent, polycarbonate construction, grey color. Mounts externally, offering a durable solution for general applications. Weighs 8oz.
BUD Industries IPV-1115 technical specifications.
| Color | Grey |
| Material | Polycarbonate |
| Mount | External |
| Reach SVHC Compliant | No |
| Weight | 8oz |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries IPV-1115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
