
BUD Industries KS-1787-MG technical specifications.
| Body Material | Steel |
| Color | Grey |
| Depth | 11.91inch |
| Lead Free | Lead Free |
| Material | Steel, Metal |
| Mount | External |
| Primary Type | FIXED |
| Reach SVHC Compliant | Unknown |
| Size | 23inch |
| Weight | 15lb |
| Width | 23inch |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries KS-1787-MG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
