
BUD Industries LX-4625 technical specifications.
| Color | Grey |
| Material | Steel, Aluminium |
| Mount | Rack |
| Series | 4600 |
| Width | 19inch |
| RoHS | Not Compliant |
Download the complete datasheet for BUD Industries LX-4625 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.