
BUD Industries NBB-32643 technical specifications.
| Color | Grey |
| Depth | 5.12inch |
| Flammability Rating | UL94 HB |
| Material | ABS |
| Ratings | IP66 |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries NBB-32643 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.