BUD Industries NBC-15352 technical specifications.
| Color | Grey |
| Flammability Rating | UL94 5VA |
| Material | Polystyrene |
| Ratings | IP66 |
| RoHS | Not Compliant |
Download the complete datasheet for BUD Industries NBC-15352 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.