
BUD Industries NBX-10930 technical specifications.
| Color | Grey |
| Lead Free | Lead Free |
| Material | Steel |
| Mount | Panel |
| Package Quantity | 1 |
| Series | NBX |
| Weight | 0.1oz |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries NBX-10930 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
