
BUD Industries NBX-10976 technical specifications.
| Color | Grey |
| Lead Free | Lead Free |
| Material | Steel, Metal |
| Mount | Panel |
| Series | NB |
| Weight | 3oz |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries NBX-10976 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.