
BUD Industries NBX-10985-PL technical specifications.
| Color | Natural, Grey |
| Material | Plastic, ABS |
| Mount | Panel |
| Series | NB |
| Thickness | 4.39mm |
| Weight | 1.1lb |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries NBX-10985-PL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
