
BUD Industries NBX-32906-PL technical specifications.
| Color | Natural |
| Material | Plastic, ABS |
| Mount | Panel |
| Series | NBF |
| Weight | 1.168oz |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries NBX-32906-PL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
