
BUD Industries NBX-32928 technical specifications.
| Package/Case | Metal |
| Color | Natural |
| Length | 0.06inch |
| Material | Steel, Metal |
| Package Quantity | 1 |
| Series | NBF |
| Weight | 3.399lb |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries NBX-32928 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
