
Nylon cable gland designed for wire/cable diameters from 3mm to 4.3mm. Features a black color, 0.488-inch width and length, and a 1.102-inch height. Operates within a temperature range of -40°C to 100°C. Constructed from durable nylon material.
BUD Industries NG-9511 technical specifications.
| Package/Case | 197 |
| Color | Black |
| Diameter | 0.197inch |
| Height | 1.102inch |
| Lead Free | Lead Free |
| Length | 0.488inch |
| Material | Nylon |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Weight | 0.2oz |
| Width | 0.488inch |
| Wire/Cable Diameter | 4.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for BUD Industries NG-9511 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
