
Nylon cable gland for wire and cable management, accommodating diameters from 4mm to 6.4mm. Features a black, molded construction with UL94 V-2 flammability rating. Operates within a temperature range of -40°C to 100°C. UL approved and RoHS compliant, this component ensures secure and protected cable entry.
BUD Industries NG-9512 technical specifications.
| Approvals | UL |
| Package/Case | Molded |
| Color | Black |
| Diameter | 0.563inch |
| Flammability Rating | UL94 V-2 |
| Height | 1.169inch |
| Lead Free | Lead Free |
| Length | 0.563inch |
| Material | Nylon |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Weight | 0.3oz |
| Width | 0.563inch |
| Wire/Cable Diameter | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries NG-9512 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
