
Nylon cable gland for wire and cable management, designed for diameters from 6mm to 11mm. Features a PG13.5 thread size and a black, molded construction. Rated UL94 V-2 for flammability and operates within a temperature range of -40°C to 100°C. UL approved and lead-free, this component ensures secure cable entry.
BUD Industries NG-9514 technical specifications.
| Approvals | UL |
| Package/Case | Molded |
| Color | Black |
| Diameter | 0.787inch |
| Flammability Rating | UL94 V-2 |
| Height | 1.315inch |
| Lead Free | Lead Free |
| Length | 0.787inch |
| Material | Nylon |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Weight | 0.45oz |
| Width | 0.787inch |
| Wire/Cable Diameter | 11mm |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries NG-9514 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
