
BUD Industries NG-9515 technical specifications.
| Approvals | UL |
| Package/Case | Molded |
| Color | Black |
| Diameter | 0.878inch |
| Flammability Rating | UL94 V-2 |
| Height | 1.425inch |
| Lead Free | Lead Free |
| Length | 0.878inch |
| Material | Nylon |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Weight | 0.55oz |
| Width | 0.878inch |
| Wire/Cable Diameter | 13mm |
| RoHS | Not Compliant |
Download the complete datasheet for BUD Industries NG-9515 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
