
BUD Industries NG-9516 technical specifications.
| Approvals | UL |
| Color | Black |
| Diameter | 1.102inch |
| Flammability Rating | UL94 V-2 |
| Height | 1.583inch |
| Lead Free | Lead Free |
| Length | 1.102inch |
| Material | Nylon |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Weight | 1oz |
| Width | 1.102inch |
| Wire/Cable Diameter | 17mm |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries NG-9516 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
