BUD Industries PB-1561-C technical specifications.
| Color | Black |
| Flammability Rating | UL94 HB |
| Material | ABS |
| Series | PB |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries PB-1561-C to view detailed technical specifications.
No datasheet is available for this part.