
BUD Industries PE-1602 technical specifications.
| Color | Black |
| Lead Free | Lead Free |
| Material | Steel |
| Mount | Panel |
| Package Quantity | 2 |
| Weight | 2lb |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries PE-1602 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
