
BUD Industries PMB-11282 technical specifications.
| Color | Grey |
| Lead Free | Lead Free |
| Material | Plastic |
| Mount | Hardware |
| Reach SVHC Compliant | No |
| Series | PMB |
| Weight | 0.1oz |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries PMB-11282 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
