BUD Industries PN1340DGMOD-1350 technical specifications.
| Color | Grey |
| Flammability Rating | UL94 HB |
| Material | ABS |
| Mount | Box |
| Package Quantity | 100 |
| Ratings | IP66 |
| RoHS | Not Compliant |
Download the complete datasheet for BUD Industries PN1340DGMOD-1350 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
