
BUD Industries PNX-91425 technical specifications.
| Body Material | Steel |
| Package/Case | Aluminum |
| Color | Natural |
| Material | Aluminium, Metal |
| Mount | Panel |
| Series | PN |
| Weight | 4.144oz |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries PNX-91425 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
