BUD Industries POS-7 technical specifications.
| AC Outlets | 7 |
| Approvals | UL |
| Body Material | Aluminium |
| Package/Case | Metal |
| Color | Grey |
| Cord Length | 6foot |
| Current Rating | 15A |
| Housing Color | Grey |
| Length | 48inch |
| Max Current Rating | 15A |
| Mount | Wall, Rack |
| Output Current | 15A |
| Overload Protection | Circuit Breaker |
| Package Quantity | 1 |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 3.5lb |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries POS-7 to view detailed technical specifications.
No datasheet is available for this part.