
BUD Industries RR-1368-MG technical specifications.
| Body Material | Steel |
| Color | Grey |
| Height | 1.86m |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Material | Steel, Metal |
| Mount | Rack |
| Series | RR |
| Size | 19inch |
| Weight | 77lb |
| Width | 19inch |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries RR-1368-MG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
