
BUD Industries SA-1379-MG technical specifications.
| Color | Grey |
| Lead Free | Lead Free |
| Material | Steel, Metal |
| Mount | Rack |
| Weight | 11lb |
| Width | 21.62inch |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries SA-1379-MG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.