BUD Industries SA-1798-BT technical specifications.
| Application(s) | MONITOR |
| Body Material | Steel |
| Package/Case | 200 |
| Color | Black |
| Depth | 19inch |
| Lead Free | Lead Free |
| Material | Steel, Metal |
| Mount | External |
| Primary Type | FIXED |
| Size | 23inch |
| Weight | 14lb |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries SA-1798-BT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.