BUD Industries SH-12703 technical specifications.
| Package/Case | 300 |
| Color | Black |
| Material | Steel, Metal |
| Mount | Rack |
| Series | Emperor |
| Weight | 2lb |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries SH-12703 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.