
BUD Industries SH-2488 technical specifications.
| Color | Black |
| Lead Free | Lead Free |
| Material | Steel, Metal |
| Mount | Rack |
| Weight | 13lb |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries SH-2488 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
