
BUD Industries SRP-8144 technical specifications.
| Package/Case | Metal |
| Color | Black |
| Construction | Welded |
| Material | Steel, Metal |
| Series | Server Rack Professional |
| Size | 19inch |
| Weight | 390lb |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries SRP-8144 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
