BUD Industries TB-32614-GSK technical specifications.
| Depth | 2.3mm |
| Material | Silicone |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| Series | TB |
| Size | 1140mm |
| Weight | 2oz |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries TB-32614-GSK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
