
BUD Industries UN-8080 technical specifications.
| Height | 21inch |
| Lead Free | Lead Free |
| Length | 6inch |
| Material | Steel, Metal |
| Mount | Rack |
| Package Quantity | 1 |
| Series | UN |
| Size | 19inch |
| Weight | 28lb |
| Width | 22inch |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries UN-8080 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
