
BUD Industries UN-8086 technical specifications.
| Material | Steel |
| Mount | Cable |
| Series | UN |
| Weight | 1lb |
| RoHS | Not Compliant |
Download the complete datasheet for BUD Industries UN-8086 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
