
BUD Industries WM-5604 technical specifications.
| Color | Black |
| Material | Steel, Metal |
| Mount | Wall |
| Series | Emperor |
| Size | 19inch |
| Weight | 111lb |
| Width | 19inch |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries WM-5604 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
