
BUD Industries WM-5616 technical specifications.
| Color | Black |
| Material | Steel, Metal |
| Mount | Brackets |
| Series | Emperor |
| Size | 19inch |
| Weight | 175lb |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries WM-5616 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
