
BUD Industries WNC-5631 technical specifications.
| Color | Black |
| Material | Steel, Metal |
| Mount | Wall |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | WNC |
| Weight | 34lb |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries WNC-5631 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
