Bulgin 13027/2 technical specifications.
| Color | Blue |
| Contact Current Rating | 8A |
| Lead Free | Lead Free |
| Mount | Cable |
| Package Quantity | 5 |
| Reach SVHC Compliant | No |
| Series | Buccaneer® |
| RoHS | Compliant |
Download the complete datasheet for Bulgin 13027/2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
