Bulgin 9820 technical specifications.
| Body Material | PVC, Polyvinyl |
| Height | 12.3mm |
| Length | 27.6mm |
| Mount | Holder |
| Packaging | Bulk |
| Width | 12.3mm |
| RoHS | Compliant |
Download the complete datasheet for Bulgin 9820 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
