
The Bulgin BEA01SBY1 is a waterproof ABS enclosure rated to IP67. It has a depth of 24.5mm and is designed for box mount applications. The enclosure is available in a 25-pack quantity and features a UL94 HB flammability rating. It is constructed from ABS plastic and is suitable for use in a variety of environments.
Bulgin BEA01SBY1 technical specifications.
| Color | Black, Yellow |
| Depth | 24.5mm |
| Features | WATERPROOF |
| Flammability Rating | UL94 HB |
| Material | ABS, Plastic |
| Mount | Box |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP67 |
| Series | BE |
| RoHS | Compliant |
Download the complete datasheet for Bulgin BEA01SBY1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
