Bulgin BEA01SGT0 technical specifications.
| Color | Grey, Clear |
| Depth | 24.5mm |
| Features | WATERPROOF |
| Flammability Rating | UL94 HB |
| Material | ABS, Plastic |
| Mount | Base |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP67 |
| Series | BE |
| RoHS | Compliant |
Download the complete datasheet for Bulgin BEA01SGT0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
