Bulgin BEA02SBB0 technical specifications.
| Color | Black |
| Depth | 24.5mm |
| Features | WATERPROOF |
| Flammability Rating | UL94 HB |
| Height | 2.087inch |
| Length | 3.157inch |
| Material | ABS, Plastic |
| Mount | Box |
| Package Quantity | 1 |
| Ratings | IP67 |
| Series | BE |
| Width | 4.173inch |
| RoHS | Compliant |
Download the complete datasheet for Bulgin BEA02SBB0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.