
The BEA02SBG1 is a waterproof box made from black ABS plastic with a grey finish, featuring a flammability rating of UL94 HB. It has a depth of 24.5mm and a waterproof rating of IP67. The box is packaged in bulk and comes in a quantity of 25. It is suitable for general use.
Bulgin BEA02SBG1 technical specifications.
| Color | Black, Grey |
| Depth | 24.5mm |
| Features | WATERPROOF |
| Flammability Rating | UL94 HB |
| Material | ABS, Plastic |
| Mount | Box |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP67 |
| Series | BE |
| RoHS | Compliant |
Download the complete datasheet for Bulgin BEA02SBG1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.