Bulgin BEP01SGT0 technical specifications.
| Body Color | Grey |
| Body Material | Polycarbonate |
| Color | Grey, Clear |
| Depth | 24.5mm |
| Features | WATERPROOF |
| Flammability Rating | UL94 V-0 |
| Height | 2.087inch |
| Length | 3.157inch |
| Material | PC, Polycarbonate, Plastic |
| Mount | Base |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Series | BE |
| Width | 2.866inch |
| RoHS | Compliant |
Download the complete datasheet for Bulgin BEP01SGT0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.