Bulgin BEP02SBB0 technical specifications.
| Color | Black |
| Depth | 24.5mm |
| Features | WATERPROOF |
| Flammability Rating | UL94 V-0 |
| Material | PC, Polycarbonate, Plastic |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Mount | Base |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Series | BE |
| RoHS | Compliant |
Download the complete datasheet for Bulgin BEP02SBB0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.