
This waterproof polycarbonate enclosure has a black color with a clear component visible through it, and is made from polycarbonate material. It measures 24.5mm in depth, 5.472inch in width, and 3.157inch in length, with a height of 2.087inch. The enclosure is rated for IP67 and meets UL94 V-0 flammability standards, and is not Reach SVHC compliant. It is packaged in bulk and comes in a single unit.
Bulgin BEP03SBT0 technical specifications.
| Body Color | Black |
| Body Material | Polycarbonate |
| Color | Black, Clear |
| Depth | 24.5mm |
| Features | WATERPROOF |
| Flammability Rating | UL94 V-0 |
| Height | 2.087inch |
| Length | 3.157inch |
| Material | PC, Polycarbonate, Plastic |
| Mount | Box |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Series | BE |
| Width | 5.472inch |
| RoHS | Compliant |
Download the complete datasheet for Bulgin BEP03SBT0 to view detailed technical specifications.
No datasheet is available for this part.
