Bulgin BVB01/Z0000/12 technical specifications.
| Approvals | UL, CSA, VDE, ENEC |
| Package/Case | Module |
| Flammability Rating | UL94 V-0 |
| Fuse | Yes |
| Mount | Panel, Flanges |
| Number of Positions | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Polysnap® BVB |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for Bulgin BVB01/Z0000/12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.