Bulgin BVB15/Z0000/11 technical specifications.
| Package/Case | Module |
| Flammability Rating | UL94 V-0 |
| Mount | Panel, Flanges |
| Number of Positions | 3 |
| RoHS Compliant | Yes |
| Series | Polysnap® BVB |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for Bulgin BVB15/Z0000/11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.