Bulgin BX0023/GY technical specifications.
| Body Material | Nylon, Glass |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Number of Cells | 1 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Bulgin BX0023/GY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.