Bulgin BX0033 technical specifications.
| Body Material | Nylon, Glass, Silver |
| Contact Material | Silver |
| Contact Plating | Silver, Nickel |
| Contact Type | Nickel Silver, Clean |
| Flammability Rating | UL94 V-0 |
| Material | Nylon, Glass |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole, PCB, Base, Screw |
| Number of Batteries | 1 |
| Number of Cells | 1 |
| Package Quantity | 50 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Bulgin BX0033 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
