
Single-cell battery holder for D-size cells, featuring a durable Nylon and Glass body construction. Silver contacts with Silver and Nickel plating ensure reliable conductivity. Designed for through-hole PCB mounting with a base and screw mount option, this holder operates within a temperature range of -30°C to 70°C. UL94 V-0 flammability rating and RoHS compliance underscore its safety and environmental standards. Termination is via solder.
Bulgin BX0037 technical specifications.
| Body Material | Nylon, Glass |
| Contact Material | Silver |
| Contact Plating | Silver, Nickel |
| Flammability Rating | UL94 V-0 |
| Height | 28.2mm |
| Material | Nylon, Glass |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole, PCB, Base, Screw |
| Number of Batteries | 1 |
| Number of Cells | 1 |
| Package Quantity | 50 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Bulgin BX0037 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.